HARTING HARTING RJ Industrial, 100 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyurethane Sheath

Subtotal (1 reel of 100 metres)*

£452.53

(exc. VAT)

£543.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 17 April 2026
  • Plus 3 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£452.53£4.525

*price indicative

RS Stock No.:
498-2984
Mfr. Part No.:
09456000101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING RJ Industrial

LAN Category

Cat5

Cable Length

100m

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyurethane

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Fire Behaviour

Flame Retardant

Core Strands

7

Cross Sectional Area

0.33 mm²

Number of Cores

4

Outside Diameter

6.5mm

Voltage

2kV

Conductor Material

Tin Copper Wire

Cat5 Ethernet Cable


What is a Cat5 Cable?


Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits


• Designed for fast installation.

• Reliable in harsh environments.

• Consistent and reliable performance which offers maximum uptime.

• Durable and hard wearing due to the moulded kink protection.

• Cabling standard in acc. With ISO/IEC 11 801: Category 5

• Operating temperature range -40°C to +70°C

• Characteristic impedance 1-100 MHz

• Oil resistant

Typical Applications


• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.

• These types of cables are also a perfect solution for structured building cabling.

• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.

• Double shielded Cat5 cable for heavy duty application.

Care Instructions


When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Related links