Blickle Swivel Castor Wheel Braked, 1.5 t Capacity, 160 mm Wheel, Polyurethane
- RS Stock No.:
- 935-935
- Mfr. Part No.:
- LK-ALTH 160K-IS
- Brand:
- Blickle
Subtotal (1 unit)*
£277.39
(exc. VAT)
£332.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.39 |
*price indicative
- RS Stock No.:
- 935-935
- Mfr. Part No.:
- LK-ALTH 160K-IS
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 1.5t | |
| Brakes | Yes | |
| Overall Height | 219mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 1.5t | ||
Brakes Yes | ||
Overall Height 219mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel plate castor wheel is designed for heavy-duty applications, featuring a robust build with an aluminium wheel and polyurethane tread that assures smooth mobility and exceptional longevity.
Heavy-duty design with galvanised steel for enhanced strength and corrosion resistance
Polyurethane running surface ensures quiet operation and minimal impact on floors
Double ball bearing in the swivel head provides smooth and effortless steering
Temperature range tolerance from -20 °C to +70 °C for versatile usage
Related links
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 150 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 160 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
