Blickle Swivel Castor Wheel, 500 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 935-816
- Mfr. Part No.:
- L-ALTH 80K
- Brand:
- Blickle
Subtotal (1 unit)*
£78.74
(exc. VAT)
£94.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.74 |
*price indicative
- RS Stock No.:
- 935-816
- Mfr. Part No.:
- L-ALTH 80K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 102mm | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 500kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 102mm | ||
Frame Finish Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Steel Sheet Castor wheel designed for medium-duty applications, featuring a mounting plate for stability. Its Heavy-duty polyurethane wheel combines durability and high load capacity for versatile usage.
Constructed from galvanised steel, ensuring corrosion resistance
Superior wheel performance due to a double ball bearing in the swivel head
High load capacity of up to 500 kg, suitable for diverse environments
Temperature resistant from -20 °C to +70 °C, resistant to thermal stress
Wheel tread MADE from high-quality Blickle Extrathane for excellent rolling characteristics
Related links
- Blickle Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel 60 mm Wheel, Polyurethane
