Blickle Swivel Castor Wheel, 625 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 935-795
- Mfr. Part No.:
- L-ALB 101K
- Brand:
- Blickle
Subtotal (1 unit)*
£121.56
(exc. VAT)
£145.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.56 |
*price indicative
- RS Stock No.:
- 935-795
- Mfr. Part No.:
- L-ALB 101K
- Brand:
- Blickle
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 625kg | |
| Brakes | No | |
| Overall Height | 125mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Zinc Plated | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 625kg | ||
Brakes No | ||
Overall Height 125mm | ||
Frame Material Pressed Steel | ||
Frame Finish Zinc Plated | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- DE
The Blickle Steel Plate swivel castor wheel is designed for mid-weight applications, featuring a Heavy-duty wheel with a polyurethane tread for superior performance and durability in various environments.
Constructed from galvanised steel for corrosion resistance
Offers excellent chemical resistance against aggressive media
Temperature range from -20 °C to +70 °C, short-term up to +90 °C
Features double ball bearing for enhanced rotational smoothness
