Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

£9.07

(exc. VAT)

£10.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.07

*price indicative

RS Stock No.:
905-520
Mfr. Part No.:
00079115
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Overall Height

71.5mm

Frame Material

Polyamide

Wheel Width

10mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

EN12528

Hub Bearing Type

Plain Bearing

Hub Material

Polypropylene

Stem Diameter

10mm

COO (Country of Origin):
FR
The Tente Castors swivel castor with wheel brake designed for high stability and reliability, ensuring effective mobility across various surfaces. Its robust construction enhances performance, making it Ideal for dynamic environments.

Housing MADE from Durable polyamide for enhanced resilience

Twin wheel design ensures smooth and quiet movement

20 mm offset for improved swivel radius and manoeuvrability

Load capacity of 80 kg for static use, ensuring reliable support

Temperature resistance range from -20 °C to 60 °C, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy