Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-518
- Mfr. Part No.:
- 00078973
- Brand:
- Tente
Subtotal (1 unit)*
£9.07
(exc. VAT)
£10.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.07 |
*price indicative
- RS Stock No.:
- 905-518
- Mfr. Part No.:
- 00078973
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Frame Material | Polyamide | |
| Overall Height | 71.5mm | |
| Wheel Width | 10mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Frame Material Polyamide | ||
Overall Height 71.5mm | ||
Wheel Width 10mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Stem Diameter 10mm | ||
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake provides exceptional mobility and manoeuvrability, seamlessly integrating into various furniture styles while ensuring stability and safety during movement.
Polyamide housing material offers durability and strength
Twin wheel design enhances stability and manoeuvrability
Plain bearing with a riveted axle ensures smooth operation
Load capacity of 80 kg provides robust support for various applications
Temperature range of -20°C to 60°C allows for versatile use
Related links
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polyurethane
