Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-468
- Mfr. Part No.:
- 00036671
- Brand:
- Tente
Subtotal (1 unit)*
£10.91
(exc. VAT)
£13.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.91 |
*price indicative
- RS Stock No.:
- 905-468
- Mfr. Part No.:
- 00036671
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 69mm | |
| Frame Finish | Stainless Steel | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Frame Material Stainless Steel | ||
Overall Height 69mm | ||
Frame Finish Stainless Steel | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente Castor is a high-quality swivel castor designed for optimal mobility and durability, featuring a robust stainless steel housing that ensures long-lasting performance in various environments.
Made from stainless steel for enhanced corrosion resistance
Offers a load capacity of 80 kg and dynamic load capacity at 40 kg
Equipped with broad fork shape and swivel bearing with two ball races
Operates smoothly with a 50 mm diameter wheel and tread width of 19 mm
Related links
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 40 mm Wheel, Thermoplastic Rubber
