Tente Swivel Castor Wheel, 450 kg Capacity, 200 mm Wheel, Elastic Tyre

Image representative of range

Subtotal (1 unit)*

£50.86

(exc. VAT)

£61.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.86

*price indicative

RS Stock No.:
905-512
Mfr. Part No.:
00004231
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

450kg

Overall Height

240mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Elastic Tyre

Weight Class

Heavy Duty

Standards/Approvals

EN12532

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
DE
The Tente Swivel Castor designed for high load capacity and exceptional mobility, making it an Ideal solution for various transport equipment applications.

Housing constructed from heavy steel sheet for durability

Soft tread hardness provides excellent roll performance

Load capacity of 450 kg at 4 km/h ensures reliability

Plate dimensions optimise fitting compatibility across equipment

Temperature range from -20 °C to 85 °C supports diverse environments

300 mm swivel interference facilitates nimble manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy