Tente Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, PUR

Subtotal (1 unit)*

£15.40

(exc. VAT)

£18.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 111 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.40

*price indicative

RS Stock No.:
905-509
Mfr. Part No.:
00079830
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

100kg

Frame Material

Polyamide

Overall Height

100mm

Wheel Width

20mm

Frame Finish

Grey

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

EN12528

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

Stem Diameter

11mm

COO (Country of Origin):
FR
The Tente Swivel Castor with wheel brake provides superior mobility and control, designed for high-load applications with its robust construction and adjustable features.

Roll performance housing MADE of Durable polyamide

Swivel radius of 102 mm allows for easy manoeuvrability

Load capacity of 100 kg at 3 km/h ensures reliability

Static load capacity is 200 kg, suitable for heavy items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy