Tente Swivel Castor Wheel, 100 kg Capacity, 50 mm Wheel

Subtotal (1 unit)*

£8.98

(exc. VAT)

£10.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 107 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.98

*price indicative

RS Stock No.:
905-502
Mfr. Part No.:
00603619
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

100kg

Overall Height

50.5mm

Frame Material

Steel

Wheel Width

12mm

Rotation

Swivel

Standards/Approvals

EN12530

Hub Material

Polyamide

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
FR
The Tente Swivel Castor designed for ease of movement, combining robust construction with a sleek appearance. It provides a reliable solution for various mobile applications requiring stable and smooth functionality.

Constructed from Durable polyamide housing material for extended lifespan

Twin wheel design enhances stability while in motion

Swivel bearing allows for agile navigation and manoeuvrability

Standard compliant to EN12530 for dependable performances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy