Tente Fixed Castor Wheel, 30 kg Capacity, 32 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 905-480
- Mfr. Part No.:
- 00062731
- Brand:
- Tente
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.78 |
*price indicative
- RS Stock No.:
- 905-480
- Mfr. Part No.:
- 00062731
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 32mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 30kg | |
| Frame Material | Steel | |
| Overall Height | 34mm | |
| Wheel Width | 15mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 32mm | ||
Product Type Castor Wheel | ||
Load Capacity 30kg | ||
Frame Material Steel | ||
Overall Height 34mm | ||
Wheel Width 15mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12528 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente Fixed castor offers superior mobility and performance, designed specifically for ease of movement while accommodating various loads with stability and strength.
Steel sheet housing ensures robust durability
Angular fork shape allows for smooth maneuvering
Polypropylene body contributes to overall lightweight design
Mix thermoplastic rubber tread provides exceptional grip
Related links
- Guitel Hervieu Fixed Castor 32 mm Wheel, Thermoplastic Rubber
- Tente Fixed Castor 14 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 50 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor 42 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Fixed Castor 125 mm Wheel, Thermoplastic Rubber
- Tente Fixed Castor Wheel 14 mm Wheel, Polyamide
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
