Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Thermoplastic Rubber

Subtotal (1 unit)*

£14.33

(exc. VAT)

£17.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.33

*price indicative

RS Stock No.:
905-470
Mfr. Part No.:
00036673
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Frame Material

Stainless Steel

Overall Height

69mm

Frame Finish

Stainless Steel

Wheel Width

19mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

EN12530

Hub Bearing Type

Plain Bearing

Hub Material

Polypropylene

COO (Country of Origin):
DE
The Tente Castors offers robust functionality with a stainless steel housing designed for reliable mobility. Its primary purpose is to facilitate movement across various surfaces while ensuring stability and ease of use.

Constructed from Durable stainless steel, enhancing longevity

Equipped with a broad fork shape for superior manoeuvrability

Features a swivel radius of 49 mm for excellent movement

Load capacity of 80 kg makes it suitable for heavy-duty use

Offers a temperature range between -20 °C and 60 °C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy