Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 905-475
- Mfr. Part No.:
- 00031107
- Brand:
- Tente
Subtotal (1 unit)*
£4.24
(exc. VAT)
£5.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.24 |
*price indicative
- RS Stock No.:
- 905-475
- Mfr. Part No.:
- 00031107
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Overall Height | 125mm | |
| Frame Material | Steel | |
| Wheel Width | 25mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | EN12530 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Stem Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Overall Height 125mm | ||
Frame Material Steel | ||
Wheel Width 25mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals EN12530 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Stem Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor with total lock designed for robust mobility in various applications, utilising a Durable steel sheet housing and offering an exceptional load capacity.
Housing material is MADE from high-quality steel sheet, ensuring durability
Broad fork shape allows for enhanced steering and stability
Swivel bearing incorporates two ball races for smooth movement
The blue passivated housing colour provides enhanced corrosion resistance
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Rubber
