Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, PUR
- RS Stock No.:
- 905-474
- Mfr. Part No.:
- 00031106
- Brand:
- Tente
Subtotal (1 unit)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 115 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.98 |
*price indicative
- RS Stock No.:
- 905-474
- Mfr. Part No.:
- 00031106
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Overall Height | 125mm | |
| Frame Material | Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | EN12530 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Stem Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Overall Height 125mm | ||
Frame Material Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals EN12530 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
Stem Diameter 11mm | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor offers reliable mobility with its robust design, making it a VITAL component for various equipment that demands swift movement and stability.
Constructed from Durable steel sheet, ensuring strength and longevity
Lightweight design with an overall weight of only 0.26 kg
Dedicated to functionality with a bolt hole fitting type for easy installation
Load capacity reaches up to 70 kg at 3 km/h and static load of 140 kg
Temperature range accommodates from -20 °C to 60 °C for versatile usage
Related links
- Tente Swivel Castor Wheel 100 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 100 mm Wheel, Solid Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 200 mm Wheel
- Tente Swivel Castor Wheel 50 mm Wheel, Polyamide
