RS Better World

RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel, Polyamide

Image representative of range

Subtotal (1 unit)*

£16.97

(exc. VAT)

£20.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
885-420
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

150kg

Overall Height

107mm

Frame Material

Steel

Frame Finish

Zinc Plated

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Better World Claim

Recycled Materials

Better World Product

Yes

Hub Bearing Type

Plain Bore

Hub Material

Polyamide

COO (Country of Origin):
IT
The RS PRO castor wheel offers robust, high-load solutions tailored for industrial environments. Designed for use on hard floors, they ensure smooth movement and excellent durability.

High load capacity for demanding applications

Smooth, low-effort movement enhances user experience

Durable and abrasion-resistant material extends service life

Non-marking wheels protect hard flooring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy