Elesa Fixed Castor Wheel, 1200 N Capacity, 80 mm Wheel, Polyurethane Coated On Polyamide 6 Centre

Subtotal (1 pack of 6 units)*

£180.23

(exc. VAT)

£216.28

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£180.23£30.038

*price indicative

RS Stock No.:
830-588
Mfr. Part No.:
451301
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

1200N

Overall Height

107mm

Frame Material

Stainless Steel

Wheel Width

30mm

Frame Finish

Stainless Steel

Rotation

Fixed

Wheel Material

Polyurethane Coated On Polyamide 6 Centre

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

RoHS

Weight Class

0.366 kg

Hub Material

Polyamide

Hub Bearing Type

Plain Bearing

COO (Country of Origin):
IT
The Elesa Castor with stainless steel bracket is designed for smooth mobility and durability in demanding environments. It features an injected polyurethane covering combined with a polyamide based technopolymer wheel centre, ensuring reliable performance and resistance to wear during continuous operation.

Injected polyurethane covering ensures durability

Hardness 55 Shore D supports load handling

Polyamide based technopolymer wheel centre body

Hub with pass through hole enables smooth rolling

Stainless steel bracket provides corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy