RS PRO Swivel Castor Wheel, 150 kg Capacity, 50 mm Wheel Rubber
- RS Stock No.:
- 814-027
- Brand:
- RS PRO
Subtotal (1 unit)*
£62.14
(exc. VAT)
£74.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.14 |
*price indicative
- RS Stock No.:
- 814-027
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Overall Height | 60mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Weight Class | 0.1 kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Overall Height 60mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Weight Class 0.1 kg | ||
- COO (Country of Origin):
- PL
RS PRO 150 kg Swivel Castor 50 mm
The RS PRO Swivel Castor is designed to provide smooth and reliable movement for various industrial applications. With a load capacity of 150 kg and a wheel diameter of 50 mm, this castor is Ideal for equipment that requires easy maneuverability. The rubber-coated wheel ensures a quiet and cushioned ride, making it suitable for sensitive environments.
Features and Benefits
Load Capacity: Supports up to 150 kg, accommodating heavy equipment.
Swivel Rotation: Allows for 360-degree movement, enhancing maneuverability.
Rubber Coated Wheel: Provides a smooth and quiet operation, reducing noise.
Wheel Diameter: 50 mm size offers stability and ease of movement.
Lightweight Design: Weighs only 0.1 kg, making it easy to install.
Swivel Rotation: Allows for 360-degree movement, enhancing maneuverability.
Rubber Coated Wheel: Provides a smooth and quiet operation, reducing noise.
Wheel Diameter: 50 mm size offers stability and ease of movement.
Lightweight Design: Weighs only 0.1 kg, making it easy to install.
Applications
Industrial trolleys
Medical equipment
Warehouse carts
Office furniture
Medical equipment
Warehouse carts
Office furniture
Additional Information
The castor features a Durable rubber material that ensures longevity and resistance to wear. It is suitable for both indoor and outdoor use, providing versatility across different environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 260 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 100 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Rubber
