RS PRO Swivel Castor Wheel, 150 kg Capacity, 50 mm Wheel Rubber

Subtotal (1 unit)*

£78.09

(exc. VAT)

£93.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.09

*price indicative

RS Stock No.:
814-025
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

150kg

Overall Height

60mm

Rotation

Swivel

Wheel Material

Rubber

Weight Class

0.1 kg

Standards/Approvals

PN-EN 1022:2007

COO (Country of Origin):
PL

RS PRO 150 kg Swivel Castor


This RS PRO swivel castor is designed to provide smooth and reliable mobility for various industrial applications. With a load capacity of 150 kg, it is Ideal for use in environments where heavy loads need to be moved efficiently. The grey rubber tyre ensures quiet operation and reduces vibrations, making it suitable for sensitive surfaces.

Features and Benefits


Load Capacity: Supports up to 150 kg, ensuring robust performance for heavy-duty tasks.
Swivel Rotation: Allows for easy manoeuvrability and directional changes.
Grey Rubber Tyre: Provides quiet operation and reduces vibrations on sensitive surfaces.
Wheel Diameter: 50 mm wheel diameter for stability and smooth rolling.
Rubber Wheel Material: Offers durability and resistance to wear and tear.
Compact Height: Overall height of 6 cm, suitable for low-profile applications.

Applications


Industrial trolleys
Warehouse carts
Medical equipment
Retail display units

Additional Information


Complies with PN-EN 1022:2007 standards for safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy