RS PRO Swivel Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane

Subtotal (1 unit)*

£14.90

(exc. VAT)

£17.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.90

*price indicative

RS Stock No.:
730-088
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

120kg

Frame Material

Pressed Steel

Overall Height

108mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
IT
The RS Pro Castor Wheel is designed for medium-duty industrial applications, offering reliable mobility with its swivel rotation and robust construction, ensuring efficient performance across various environments.

Shock-absorbing properties improve handling over uneven surfaces

Non-braking design makes it Ideal for straightforward transport tasks

Operating temperature range from -20° to 80° Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy