RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel Polyurethane
- RS Stock No.:
- 730-050
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£16.41
(exc. VAT)
£19.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.41 |
*price indicative
- RS Stock No.:
- 730-050
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Frame Material | Stainless Steel | |
| Overall Height | 105mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Frame Material Stainless Steel | ||
Overall Height 105mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide 6 | ||
- COO (Country of Origin):
- IT
The RS Pro Swivel Castor is a Durable industrial mobility component diameter wheel designed for medium duty applications. It is constructed with a thermoplastic polyurethane tread injection-molded over a Polyamide.
Temperature resistance range -20 to +80°C
Dynamic load capacity 150 Dan
Related links
- RS PRO Swivel Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 80 mm Wheel Polyamide 6
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyamide 6
- RS PRO Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel


