RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyurethane

Image representative of range

Subtotal (1 unit)*

£14.90

(exc. VAT)

£17.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.90

*price indicative

RS Stock No.:
730-024
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

125mm

Product Type

Castor Wheel

Load Capacity

170kg

Frame Material

Pressed Steel

Overall Height

155mm

Wheel Width

34mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide 6

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Castor Wheel is engineered for medium-duty applications, providing reliable mobility with enhanced durability and resistance to various impacts, making it an essential component for industrial uses.

Shock-absorbing features enhance stability and reduce vibration during operation

Load capacity of 170 kg ensures reliable support for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy