RS PRO Swivel Castor Wheel, 170 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 730-019
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.25
(exc. VAT)
£30.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.25 |
*price indicative
- RS Stock No.:
- 730-019
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 170kg | |
| Overall Height | 155mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 170kg | ||
Overall Height 155mm | ||
Frame Material Pressed Steel | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
The RS Pro Castor Wheels provide robust mobility solutions for industrial applications, designed to support medium-duty loads effectively while ensuring durability and ease of use.
Shock-absorbing features for improved stability during use
Wheel dimensions of 125 mm diameter and 30 mm tread width
Related links
- RS PRO Swivel Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Polyurethane
- RS PRO Swivel Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 125 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 125 mm Wheel Polyurethane
- RS PRO Swivel Castor 125 mm Wheel, Rubber
- RS PRO Swivel Castor 125 mm Wheel, Nylon
