RS PRO Swivel Castor Wheel, 400 kg Capacity, 250 mm Wheel, Polyurethane

Subtotal (1 unit)*

£115.65

(exc. VAT)

£138.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.65

*price indicative

RS Stock No.:
730-021
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

250mm

Load Capacity

400kg

Frame Material

Pressed Steel

Overall Height

302mm

Wheel Width

50mm

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

150 x 115 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

COO (Country of Origin):
IT
The RS Pro Castor Wheels are designed for medium-duty applications, offering smooth mobility and stability in industrial settings. Constructed from Durable materials, they effectively support heavy loads while ensuring user safety.

Corrosion and impact-resistant components increase longevity

Aluminum hub on shielded ball bearings for smooth operation

Pressed steel bracket enhances durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy