RS PRO Swivel Castor Wheel, 300 kg Capacity, 200 mm Wheel, Polyamide 6

Image representative of range

Subtotal (1 unit)*

£18.18

(exc. VAT)

£21.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.18

*price indicative

RS Stock No.:
730-014
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Frame Material

Pressed Steel

Overall Height

235mm

Wheel Width

4mm

Rotation

Swivel

Wheel Material

Polyamide 6

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide 6

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT
The RS Pro Fixed Castor is a high-performance industrial component designed for medium-duty applications requiring reliable linear movement. This product features a robust wheel and hub constructed entirely from Polyamide 6, ensuring high durability and resistance to wear.

Temperature range of -20 to +80°C

Corrosion resistant zinc chromium plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy