RS PRO Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 631-181
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.41 |
*price indicative
- RS Stock No.:
- 631-181
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | No | |
| Overall Height | 75mm | |
| Wheel Width | 23mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Nylon | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes No | ||
Overall Height 75mm | ||
Wheel Width 23mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Hub Bearing Type Plain Bore | ||
Hub Material Nylon | ||
Mount Type Single Bolt | ||
- COO (Country of Origin):
- IT
The RS Pro Castor wheels in zinc chromium plated pressed steel turning on double rim of balls with nylon wheel recommended for use in office furniture metal furnishing and electrical household applications.
Rotation Swivel
Nylon
Fixed Plate
Corrosion Resistant
Impact Resistant
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- Flexello Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel Braked 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Thermoplastic
- RS PRO Swivel Castor Wheel 40 mm Wheel, Nylon
- Tente Swivel Castor Wheel 50 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 50 mm Wheel, Polypropylene


