PeakTech 400mA FF Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

£20.51

(exc. VAT)

£24.61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 90 unit(s) shipping from 01 December 2025
  • Final 80 unit(s) shipping from 01 December 2025
Units
Per unit
Per Pack*
10 +£2.051£20.51

*price indicative

RS Stock No.:
288-8690
Distrelec Article No.:
301-62-601
Mfr. Part No.:
P7502
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Current Rating

400mA

Fuse Size

10 x 38mm

Fuse Speed

FF

Voltage Rating

690V

Body Material

Ceramic

COO (Country of Origin):
CN
The Safety Fuse is a modern safety fuse with ceramic body that offers superior protection against damage to measurement devices. With a rating current of 400mA and rating voltage of 690V, this fuse ensures safety during measurements. Its very fast acting response characteristics and aR operation class make it a reliable choice for maintaining the safety of your devices.

Modern safety fuse with ceramic body for enhanced protection
Rating current of 400mA and rating voltage of 690V
Fast acting response characteristics for quick protection
Small dimensioned fuse (10.3 x 38mm) suitable for P4395
Packaging unit of 10 pieces for convenience

Related links