Eaton 6A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 489-4483
- Distrelec Article No.:
- 300-76-434
- Mfr. Part No.:
- C10M6
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.892 | £8.92 |
*price indicative
- RS Stock No.:
- 489-4483
- Distrelec Article No.:
- 300-76-434
- Mfr. Part No.:
- C10M6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 6A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 500V ac | |
| Body Material | Ceramic | |
| Application Category | aM | |
| Series | C1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 6A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category aM | ||
Series C1 | ||
- COO (Country of Origin):
- ES
Eaton Cartridge Fuse, 6A Current Rating, 500V AC Voltage Rating - C10M6
This Eaton cartridge fuse, with a current rating of 6A and a size of 10 x 38 mm, is designed specifically for industrial applications. It offers high breaking capacity and is a reliable choice for electrical protection needs.
Features & Benefits
• Compact design for easy installation
• Ceramic body material for durability
• Suitable for class gG/gL and aM operations
• High breaking capacity of 120 kA
• Compatible with Eatons modular fuse holders
• Ceramic body material for durability
• Suitable for class gG/gL and aM operations
• High breaking capacity of 120 kA
• Compatible with Eatons modular fuse holders
Applications
• Ideal for industrial electrical • Used for high-voltage protection in machinery
• Suitable for use in power distribution systems
• Designed for reliable circuit protection in commercial settings
• Suitable for use in power distribution systems
• Designed for reliable circuit protection in commercial settings
Can it be used in high-voltage industrial systems?
Yes, this Eaton cartridge fuse is reliable for high-voltage industrial applications.
Will it provide reliable circuit protection for machinery?
Yes, the high breaking capacity ensures effective protection for machinery.
Is it compatible with Eatons modular fuse holders?
Yes, this cartridge fuse is fully compatible with Eatons modular fuse holders.
Can it withstand high electrical currents?
Yes, with a current rating of 6A and a breaking capacity of 120 kA, it can handle high currents effectively.
Is it suitable for both gG/gL and aM operations?
Yes, this fuse is suitable for both class gG/gL and aM operations, providing versatility in industrial settings.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 6A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 6A Slow-Blow Cartridge Fuse, 10 x 38mm
- Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 6A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 6A Ceramic Cartridge Fuse, 10 x 38mm
- Altech 6A T Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 6A Ceramic Cartridge Fuse, 14 x 51mm


