Subtotal (1 pack of 10 units)*
£185.27
(exc. VAT)
£222.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.27 | £18.527 |
*price indicative
- RS Stock No.:
- 180-082
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 6A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 1kV dc | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 6A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV dc | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
RS PRO Cartridge Fuse, 6 A, 1000 V DC, 10 x 38 mm
RS PRO offers a range of miniature ceramic cartridge fuses designed for photovoltaic applications. These fuses are ideal for protecting photovoltaic strings from excessive currents, ensuring system safety and reliability even in extreme temperatures.
Features and Benefits
gPV Fuse: Specifically designed for photovoltaic applications, providing reliable protection.
10 x 38 mm Size: Compact design suitable for various installations.
RoHS Compliant: Environmentally friendly, adhering to strict regulations.
1000 V DC Voltage Rating: Suitable for high-voltage applications, ensuring versatility.
Ceramic Body Material: Offers excellent thermal and electrical insulation.
10 x 38 mm Size: Compact design suitable for various installations.
RoHS Compliant: Environmentally friendly, adhering to strict regulations.
1000 V DC Voltage Rating: Suitable for high-voltage applications, ensuring versatility.
Ceramic Body Material: Offers excellent thermal and electrical insulation.
Applications
Photovoltaic systems
Solar power installations
Renewable energy projects
Solar power installations
Renewable energy projects
Additional Information
Complies with GB/T 13539.6 and IEC 60269-6 standards
Certified by TUV for quality assurance
Certified by TUV for quality assurance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Eaton 6A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 6A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 6A Ceramic Cartridge Fuse, 10 x 38mm
- Altech 6A T Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 30A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 16A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 10A Ceramic Cartridge Fuse, 10 x 38mm
