RS PRO 16A Ceramic Cartridge Fuse, 10 x 38mm

Subtotal (1 pack of 10 units)*

£214.73

(exc. VAT)

£257.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£214.73£21.473

*price indicative

RS Stock No.:
180-063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Fuse Size

10 x 38mm

Voltage Rating

1kV dc

Body Material

Ceramic

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 16 A, 10 x 38 mm, 1000 V DC


RS PRO offers a range of miniature ceramic cartridge fuses designed specifically for photovoltaic applications. These fuses provide reliable protection for photovoltaic strings against excessive currents, even in extreme temperature conditions.

Features and Benefits


gPV Fuse: Ensures optimal protection for photovoltaic systems
10 x 38 mm Size: Compact design suitable for various installations
RoHS Compliant: Environmentally friendly and adheres to safety standards

Applications


Photovoltaic systems
Solar power installations
Renewable energy projects

Additional Information


Key Standards: Complies with GB/T 13539.6, IEC 60269-6, and TUV standards
Body Material: Durable ceramic construction for enhanced safety and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links