Eaton 16A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 489-4499
- Distrelec Article No.:
- 300-76-424
- Mfr. Part No.:
- C10M16
- Brand:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 810 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.00 | £10.00 |
| 20 - 40 | £0.95 | £9.50 |
| 50 + | £0.883 | £8.83 |
*price indicative
- RS Stock No.:
- 489-4499
- Distrelec Article No.:
- 300-76-424
- Mfr. Part No.:
- C10M16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 500V ac | |
| Body Material | Ceramic | |
| Application Category | aM | |
| Series | C1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Application Category aM | ||
Series C1 | ||
- COO (Country of Origin):
- ES
Eaton Cartridge Fuse, 16A Current Rating, 500V AC Voltage Rating - C10M16
This cartridge fuse by Eaton is a high-quality product designed for industrial applications. With a current rating of 16A and a fuse size of 10 x 38 mm, this cylindrical fuse link offers reliable protection. The fuse is part of Eaton's Cylindrical fuse links and boasts a breaking capacity of 120 kA.
Features & Benefits
• Ceramic body material for durability
• Compact design for easy installation
• Low temperature rise for safety
• Available with strikers for added functionality
• Compact design for easy installation
• Low temperature rise for safety
• Available with strikers for added functionality
Applications
• Suitable for industrial applications requiring aM classification
• Ideal for use in high-traffic areas due to its high breaking capacity
• Can be used for installations where a compact design is necessary
• Ideal for use in high-traffic areas due to its high breaking capacity
• Can be used for installations where a compact design is necessary
Can it be used for high-voltage applications?
Yes, this cartridge fuse has a voltage rating of 500V AC, making it suitable for high-voltage applications.
Will it fit standard fuse holders?
Yes, this fuse is compatible with Eatons series modular fuse holders.
Is it suitable for industrial applications?
Yes, this fuse is designed specifically for industrial use, ensuring reliable performance in demanding environments.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 16A Slow-Blow Cartridge Fuse, 10 x 38mm
- Eaton 16A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 16A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 16A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 16A F Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 16A Ceramic Cartridge Fuse, 14 x 51mm


