PeakTech 10A FF Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 288-8692
- Distrelec Article No.:
- 301-62-606
- Mfr. Part No.:
- P7525
- Brand:
- PeakTech
Subtotal (1 pack of 10 units)*
£2.53
(exc. VAT)
£3.04
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 300 left, ready to ship
- Plus 210 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.253 | £2.53 |
*price indicative
- RS Stock No.:
- 288-8692
- Distrelec Article No.:
- 301-62-606
- Mfr. Part No.:
- P7525
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Current Rating | 10A | |
| Fuse Size | 10 x 38mm | |
| Fuse Speed | FF | |
| Voltage Rating | 690V | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Current Rating 10A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed FF | ||
Voltage Rating 690V | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- CN
The Safety Fuse offers a much higher level of protection against damage to measurement devices compared to regular glass fuses. With its ceramic body design, it prevents voltage flashovers effectively, even at high test currents. The blown fuse can only be replaced with spare fuses of the same type and specifications, ensuring safety during measurements.
Safety Fuse with ceramic body for enhanced protection
Prevents voltage flashovers at high test currents
Suitable for PeakTech P 4390
Fast acting response characteristics
Provides a rating current of 10 A and rating voltage of 690 V
Comes in a package of 10 pieces for convenience
Prevents voltage flashovers at high test currents
Suitable for PeakTech P 4390
Fast acting response characteristics
Provides a rating current of 10 A and rating voltage of 690 V
Comes in a package of 10 pieces for convenience
Related links
- PeakTech 10A FF Ceramic Cartridge Fuse, 10 x 38mm
- PeakTech 630mA FF Ceramic Cartridge Fuse, 10 x 38mm
- PeakTech 400mA FF Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 12.5A FF Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A FF Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 10A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 10A FF Ceramic Cartridge Fuse, 5 x 20mm