Siemens 20A Cartridge Fuse, 22 X 58mm
- RS Stock No.:
- 665-094
- Mfr. Part No.:
- 3NC2220
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£65.41
(exc. VAT)
£78.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.41 | £13.082 |
*price indicative
- RS Stock No.:
- 665-094
- Mfr. Part No.:
- 3NC2220
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Fuse Size | 22 X 58mm | |
| Voltage Rating | 700V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Fuse Size 22 X 58mm | ||
Voltage Rating 700V | ||
- COO (Country of Origin):
- IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and features an aR operating class. It supports AC voltage operation with a DC supply voltage rating of 700 V. Rated at 20 A, it has a power loss of 4.6 W under normal conditions and 5 W per pole when hot. This fuse link does not include a striker component, can be mounted in any position (preferably vertical), and weighs 56 grams.
EAC and UKCA approved
CE approved
CE approved
Related links
- Siemens 20A Cartridge Fuse, 22.2 x 58mm
- Siemens 20A Cartridge Fuse, 22 x 127mm
- Eaton 20A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 20A Ceramic Cartridge Fuse, 22 x 58mm
- Siemens 40A Cartridge Fuse, 22 X 58mm
- Siemens 50A Cartridge Fuse, 22 x 58mm
- Siemens 100A Cartridge Fuse, 22 x 58mm
- Siemens 32A Cartridge Fuse, 22 X 58mm
