Siemens 32A Cartridge Fuse, 22 X 58mm

Subtotal (1 pack of 10 units)*

£70.83

(exc. VAT)

£85.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£70.83£7.083

*price indicative

RS Stock No.:
665-078
Mfr. Part No.:
3NW8212-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

32A

Fuse Size

22 X 58mm

Voltage Rating

250V

COO (Country of Origin):
CZ
The Siemens Cylindrical Fuse with a robust 22x58 mm size, is rated at 32 A and features an aM characteristic, making it ideal for motor protection applications. Designed for high-performance environments, it supports an operating voltage of up to 690 V AC, ensuring reliable and efficient circuit protection.

EAC and UKCA approved
CE approved

Related links