Siemens 100A Cartridge Fuse, 22 X 58mm

Subtotal (1 pack of 10 units)*

£87.38

(exc. VAT)

£104.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£87.38£8.738

*price indicative

RS Stock No.:
665-079
Mfr. Part No.:
3NW8230-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Fuse Size

22 X 58mm

Voltage Rating

250V

COO (Country of Origin):
CZ
The Siemens Cylindrical Fuse sized at 22x58 mm, is rated at 100 A with an aM characteristic, making it well-suited for motor circuit protection. It operates at a voltage of up to 500 V AC, providing dependable and efficient protection in demanding electrical systems.

EAC and UKCA approved
CE approved

Related links