Siemens 100A Cartridge Fuse, 22.2 x 58mm

Subtotal (1 pack of 10 units)*

£141.40

(exc. VAT)

£169.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£141.40£14.14

*price indicative

RS Stock No.:
627-094
Mfr. Part No.:
3NC2200-0MK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Fuse Size

22.2 x 58mm

Voltage Rating

690V

COO (Country of Origin):
CZ
The Siemens cylindrical fuse link is engineered for protecting semiconductor devices in industrial power systems. With a compact format and fast-acting characteristics, it’s ideal for safeguarding sensitive components against short circuits and overloads.

Operating class aR for semiconductor protection with high-speed fault interruption
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links