Siemens 32A Cartridge Fuse, 10 X 38mm
- RS Stock No.:
- 665-116
- Mfr. Part No.:
- 3NW8012-1
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
£72.61
(exc. VAT)
£87.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £72.61 | £3.631 |
*price indicative
- RS Stock No.:
- 665-116
- Mfr. Part No.:
- 3NW8012-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Fuse Size | 10 X 38mm | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Fuse Size 10 X 38mm | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- CZ
The Siemens Cylindrical Fuse measuring 10 x 38 mm, is rated at 32 A with an aM characteristic, making it ideal for motor circuit protection. It supports an operating voltage of up to 400 V AC, providing reliable and efficient protection in compact electrical systems.
EAC and UKCA approved
CE approved
CE approved
Related links
- Siemens 32A Cartridge Fuse, 10 x 38mm
- Siemens 32A F Cartridge Fuse, 10 x 38mm
- Siemens 32A Cartridge Fuse, 22.2 x 58mm
- Siemens 32A Cartridge Fuse, 22 X 58mm
- Siemens 32A Cartridge Fuse, 14 x 51mm
- Siemens 32A F Cartridge Fuse, 14 x 51mm
- Socomec 32A Cartridge Fuse, 10 x 38mm
- Hager 32A Cartridge Fuse, 10 x 38mm
