Siemens 20A Cartridge Fuse, 22 x 127mm
- RS Stock No.:
- 627-099
- Mfr. Part No.:
- 3NC2320-0MK
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£172.12
(exc. VAT)
£206.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.12 | £34.424 |
*price indicative
- RS Stock No.:
- 627-099
- Mfr. Part No.:
- 3NC2320-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Fuse Size | 22 x 127mm | |
| Voltage Rating | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Fuse Size 22 x 127mm | ||
Voltage Rating 1.5kV | ||
- COO (Country of Origin):
- CZ
The Siemens cylindrical fuse link is engineered for protecting semiconductor devices in industrial power systems. With a compact format and fast-acting characteristics, its ideal for safeguarding sensitive components against short circuits and overloads.
Operating class aR for semiconductor protection with high-speed fault interruption
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved
Related links
- Siemens 1A Cartridge Fuse, 22 x 127mm
- Siemens 40A Cartridge Fuse, 22 x 127mm
- Siemens 50A Cartridge Fuse, 22 x 127mm
- Siemens 10A Cartridge Fuse, 22 x 127mm
- Siemens 4A Cartridge Fuse, 22 x 127mm
- Siemens 2A Cartridge Fuse, 22 x 127mm
- Siemens 16A Cartridge Fuse, 22 x 127mm
- Siemens 32A Cartridge Fuse, 22 x 127mm
