Siemens 100A Cartridge Fuse, 22 X 58mm

Subtotal (1 pack of 5 units)*

£126.66

(exc. VAT)

£151.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£126.66£25.332

*price indicative

RS Stock No.:
665-093
Mfr. Part No.:
3NC2200-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Fuse Size

22 X 58mm

Voltage Rating

500V

COO (Country of Origin):
IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and includes a striker indicator for easy fault detection. It has an aR operating class, supports AC voltage operation, and is rated for a DC supply voltage of 500 V. With a rated current of 100 A, it dissipates 16 W of power per pole when hot and features a striker component for enhanced safety and monitoring.

EAC and UKCA approved
CE approved

Related links