Siemens 80A Cartridge Fuse, 22 X 58mm
- RS Stock No.:
- 665-098
- Mfr. Part No.:
- 3NC2280-5
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£114.58
(exc. VAT)
£137.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.58 | £22.916 |
*price indicative
- RS Stock No.:
- 665-098
- Mfr. Part No.:
- 3NC2280-5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 80A | |
| Fuse Size | 22 X 58mm | |
| Voltage Rating | 500V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 80A | ||
Fuse Size 22 X 58mm | ||
Voltage Rating 500V | ||
- COO (Country of Origin):
- IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and features a striker indicator for easy fault detection. It has an aR operating class and supports AC voltage operation with a DC supply voltage rating of 500 V. Rated at 80 A, it dissipates 13.5 W of power under normal conditions and 14 W per pole when hot. The fuse link includes a striker component, can be mounted in any position (preferably vertical), and weighs 63 grams.
EAC and UKCA approved
CE approved
CE approved
Related links
- Siemens 80A Cartridge Fuse, 22.2 x 58mm
- Siemens 80A FF Cartridge Fuse, 22 x 58mm
- Schneider Electric 80A Cartridge Fuse, 22 x 58mm
- RS PRO 80A Cartridge Fuse, 22 x 58mm
- Eaton 80A Ceramic Cartridge Fuse, 22 x 58mm
- Socomec 80A F Cartridge Fuse, 22 x 58mm
- Mersen 80A Ceramic Cartridge Fuse, 22 x 58mm
- Siemens 40A Cartridge Fuse, 22 X 58mm
