Siemens 40A Cartridge Fuse, 14 X 51mm

Subtotal (1 pack of 10 units)*

£165.83

(exc. VAT)

£199.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£165.83£16.583

*price indicative

RS Stock No.:
665-092
Mfr. Part No.:
3NC1440-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

40A

Fuse Size

14 X 51mm

Voltage Rating

600V

COO (Country of Origin):
IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and features a striker indicator for easy identification of fuse operation. It has an aR operating class and supports AC voltage operation with a DC supply voltage rating of 600 V. Rated at 40 A, it has a power loss of 8 W per pole when hot. The fuse link includes a striker component, can be mounted in any position (preferably vertical), and weighs 23 grams.

EAC and UKCA approved
CE approved

Related links