Siemens 20A Cartridge Fuse, 14 X 51mm
- RS Stock No.:
- 665-090
- Mfr. Part No.:
- 3NC1420-5
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£154.99
(exc. VAT)
£185.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.99 | £15.499 |
*price indicative
- RS Stock No.:
- 665-090
- Mfr. Part No.:
- 3NC1420-5
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 20A | |
| Fuse Size | 14 X 51mm | |
| Voltage Rating | 600V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 20A | ||
Fuse Size 14 X 51mm | ||
Voltage Rating 600V | ||
- COO (Country of Origin):
- IN
The Siemens Cylindrical Fuse measuring 14x51 mm, is rated at 20 A with an aR operating class for AC voltage up to 690 V and DC voltage up to 600 V, compliant with UL standards. It features a striker indicator for easy identification of fuse operation or failure.
EAC and UKCA approved
CE approved
CE approved
