Siemens 30A Cartridge Fuse, 14 X 51mm

Subtotal (1 pack of 10 units)*

£155.83

(exc. VAT)

£187.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£155.83£15.583

*price indicative

RS Stock No.:
665-091
Mfr. Part No.:
3NC1430-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

30A

Fuse Size

14 X 51mm

Voltage Rating

600V

COO (Country of Origin):
IN
The Siemens SITOR Cylindrical Fuse is designed for DC applications according to UL standards and features a striker indicator for easy fault detection. It has an aR operating class, supports AC voltage operation, and is rated for 600 V DC supply voltage. With a rated current of 30 A, the fuse link dissipates 9 W of power when hot per pole. It includes a striker component and can be mounted in any position, preferably vertical, weighing 23 grams.

EAC and UKCA approved
CE approved

Related links