Siemens 8A Cartridge Fuse, 14 X 51mm
- RS Stock No.:
- 665-075
- Mfr. Part No.:
- 3NW8108-1
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£40.24
(exc. VAT)
£48.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.24 | £4.024 |
*price indicative
- RS Stock No.:
- 665-075
- Mfr. Part No.:
- 3NW8108-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 8A | |
| Fuse Size | 14 X 51mm | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 8A | ||
Fuse Size 14 X 51mm | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- CZ
The Siemens Cylindrical Fuse is designed for reliable circuit protection, featuring a compact 14x51 mm size. It is rated at 8 A with a characteristic type aM, making it ideal for motor protection applications. This fuse supports an operating voltage of up to 690 V AC, ensuring dependable performance in high-voltage environments.
EAC and UKCA approved
CE approved
CE approved
