Siemens 6A Cartridge Fuse, 14 X 51mm

Subtotal (1 pack of 10 units)*

£40.24

(exc. VAT)

£48.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£40.24£4.024

*price indicative

RS Stock No.:
665-117
Mfr. Part No.:
3NW8101-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

6A

Fuse Size

14 X 51mm

Voltage Rating

250V

COO (Country of Origin):
CZ
The Siemens Cylindrical Fuse sized 14x51 mm, is rated at 6 A with an aM characteristic, making it suitable for motor protection applications. It supports an operating voltage of up to 690 V AC, ensuring reliable and efficient circuit protection in high-voltage environments.

EAC and UKCA approved
CE approved

Related links