Siemens 6A Cartridge Fuse, 14 X 51mm
- RS Stock No.:
- 665-114
- Mfr. Part No.:
- 3NW6101-1
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£29.41
(exc. VAT)
£35.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.41 | £2.941 |
*price indicative
- RS Stock No.:
- 665-114
- Mfr. Part No.:
- 3NW6101-1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 6A | |
| Fuse Size | 14 X 51mm | |
| Voltage Rating | 690V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 6A | ||
Fuse Size 14 X 51mm | ||
Voltage Rating 690V | ||
- COO (Country of Origin):
- CZ
The Siemens Cylindrical Fuse with dimensions of 14x51 mm, is rated at 6 A and features a gG characteristic, making it ideal for general-purpose protection of cables and equipment. Designed for high-voltage applications, it supports an operating voltage of up to 690 V AC, ensuring safe and reliable circuit protection.
EAC and UKCA approved
CE approved
CE approved
