Siemens 8A Cartridge Fuse, 14 x 51mm

Subtotal (1 pack of 10 units)*

£29.70

(exc. VAT)

£35.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£29.70£2.97

*price indicative

RS Stock No.:
627-169
Mfr. Part No.:
3NW6108-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

8A

Fuse Size

14 x 51mm

Voltage Rating

690V

COO (Country of Origin):
CZ
The Siemens cylindrical fuse link designed for applications, offering reliable protection for circuits. With a compact format and high voltage rating, it ensures safe operation and fast fault interruption in demanding environments.

Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links