Siemens 5A Cartridge Fuse, 14 x 51mm

Subtotal (1 pack of 10 units)*

£95.04

(exc. VAT)

£114.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£95.04£9.504

*price indicative

RS Stock No.:
627-151
Mfr. Part No.:
3NC1405
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

5A

Fuse Size

14 x 51mm

Voltage Rating

700V

COO (Country of Origin):
IN
The Siemens cylindrical fuse link is engineered for protecting semiconductor devices in industrial power systems. With a compact format and fast-acting characteristics, it’s ideal for safeguarding sensitive components against short circuits and overloads.

Operating class aR for semiconductor protection with high-speed fault interruption
Mounting flexibility in any orientation preferably vertical
UKCA and CE approved

Related links