Siemens 3A Cartridge Fuse, 14 X 51mm
- RS Stock No.:
- 665-088
- Mfr. Part No.:
- 3NC1403
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£81.19
(exc. VAT)
£97.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £81.19 | £8.119 |
*price indicative
- RS Stock No.:
- 665-088
- Mfr. Part No.:
- 3NC1403
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 3A | |
| Fuse Size | 14 X 51mm | |
| Voltage Rating | 660V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 3A | ||
Fuse Size 14 X 51mm | ||
Voltage Rating 660V | ||
- COO (Country of Origin):
- HU
The Siemens SITOR Cylindrical Fuse is designed for AC operation with an aR operating class, rated at 3 A. It has a power loss of 2.5 W under normal conditions and 3 W per pole when hot. The fuse link can be mounted in any position, preferably vertical, and weighs 20 grams. It does not include a striker component.
EAC and UKCA approved
CE approved
CE approved
