FUSE 5X20MM H PACK (P)
- RS Stock No.:
- 565-496
- Mfr. Part No.:
- 0215004.HXP
- Brand:
- Littelfuse
Subtotal (1 unit)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.50 |
*price indicative
- RS Stock No.:
- 565-496
- Mfr. Part No.:
- 0215004.HXP
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Fuses with a High Breaking Capacity
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
UL94V-0 rated thermoplastic body, tin-plated brass terminals
Approvals
UL recognised component, CSA certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Related links
- FUSE 5X20MM H PACK (P)
- Fuse 6.3x32mm: 30A Fast-Blow,314
- Littelfuse 20A F Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 4A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 20A T Ceramic Cartridge Fuse, 6.3 x 32mm
- Littelfuse 3A T Glass Cartridge Fuse, 6.3 x 32mm
- Fuse 5x20mm: 5A Fast-Blow,217
- Littelfuse 2A T Glass Cartridge Fuse, 6.3 x 32mm
