Fuse/5x25mm 6.3A Medium Slow-Blow 241
- RS Stock No.:
- 565-372
- Mfr. Part No.:
- 24116300021
- Brand:
- Littelfuse
Subtotal (1 unit)*
£7.16
(exc. VAT)
£8.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £7.16 | 
*price indicative
- RS Stock No.:
- 565-372
- Mfr. Part No.:
- 24116300021
- Brand:
- Littelfuse
Legislation and Compliance
Product Details
- COO (Country of Origin):
- DE
ScopeMeter 196C & 199C
Frequency spectrum analysis (FFT)
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
N-cycle triggering mode for stable live signal image of complex waveforms
Dual slope triggering for acquisition on both rising and falling edges, useful for analysing digital data streaming and single shot phenomena
Cursor limited automatic measurements allow Vrms and power measurement on user defined portion of a waveform
Continuity: beeper on <50Ω (±30Ω)
Supplied with
rechargeable battery pack (fitted); mains adaptor/battery charger: 2 each (1 red and 1 grey); VP200 voltage probe sets; AS200 probe accessory sets; shrouded multi-meter test leads.
ScopeMeters
Handheld, battery powered, 2 channel oscilloscopes with up to 200MHz banswidth and 2.5 GS/s real time sampling per output.
Fluke 190 Series ScopeMeter Features
27500 points per input record length using ScopeRecord™-Roll captures complete motion profiles, and UPS-, power supply- and motor start-ups. 100x zoom for detailed analysis of fast intermittent events
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg
Record length 3000 points per channel
Advanced triggering capability. Connect-and-View™ automatic triggering for simplicity, a full range of manual triggering modes plus external triggering (third input) for complex timing
Stop-on-Trigger in ScopeRecord mode stores and analyzes pre-trigger waveform data
Automatic capture and replay of 100 screens, allows instant replay as a live animation or picture-by-picture
Digital persistence for analysing complex dynamic waveforms like an analogue scope
28 Automatic waveform measurements
Cursors, Zoom and real time clock. For analysis of signal details, long records and TrendPlot™
144mm LCD display, 190B range – monochrome, 190C range – high resolution colour
Vpwm function for motor drive and frequency inverter applicationsIndependently floating isolated inputs. Up to 1000V between inputs, references and ground
Waveform reference for visual comparisons
5000-count true RMS multi-meter & dual channel TrendPlot™ paperless recorder for up to 8 days of trend and intermittent fault analysis
Save up to 2 recordings for later analysis and recall
Save up to 10 screens and setups
Print screens directly or download data to a PC for later analysis and documentation with Flukeview® software
Four-hour rechargeable NiMH battery pack
Complies with EN61010-1 (safety standard) 1000V CAT II and 600V CAT III
Fast display update rate for seeing dynamic behaviour instantaneously
Dimensions (HxWxD): 256 x 169 x 64mm
Weight: 1.95kg
Related links
- Fuse/5x25mm 0.2A Medium Slow-Blow 241
- Fuse/5x25mm 2A Medium Slow-Blow 241
- Fuse/5x25mm 4A Medium Slow-Blow 241
- Fuse/5x25mm 10A Medium Slow-Blow 241
- Fuse/5x25mm 1A Medium Slow-Blow 241
- RS PRO 12A Slow-Blow Ceramic Cartridge Fuse, 6.35 x 32mm
- RS PRO 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Fuse 6.3x32mm: 0.4A Slow-Blow,356
